
LM5036RJBT | |
|---|---|
DigiKey Part Number | 296-50220-2-ND - Tape & Reel (TR) 296-50220-1-ND - Cut Tape (CT) 296-50220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5036RJBT |
Description | HALF-BRIDGE PWM CONTROLLER WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 28-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM5036RJBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Half-Bridge | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 7.5V ~ 8.1V | |
Frequency - Switching | 2MHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Ramp | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 10 | 4,20900 € | 42,09 € |
| 25 | 3,89200 € | 97,30 € |
| 100 | 3,54310 € | 354,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,37680 € | 844,20 € |
| 500 | 3,27652 € | 1 638,26 € |
| 750 | 3,22635 € | 2 419,76 € |
| 1 250 | 3,17071 € | 3 963,39 € |
| 1 750 | 3,13821 € | 5 491,87 € |
| 2 500 | 3,10694 € | 7 767,35 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,57600 € |

