
LM4941TM/NOPB | |
|---|---|
DigiKey Part Number | LM4941TM/NOPBTR-ND - Tape & Reel (TR) LM4941TM/NOPBCT-ND - Cut Tape (CT) LM4941TM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4941TM/NOPB |
Description | IC AMP CLASS AB MONO 1.54W 9USMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM4941TM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.54W x 1 @ 8Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-DSBGA | |
Package / Case | 9-WFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89800 € | 8,98 € |
| 25 | 0,81400 € | 20,35 € |
| 100 | 0,72230 € | 72,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,67848 € | 169,62 € |
| 500 | 0,65204 € | 326,02 € |
| 750 | 0,63880 € | 479,10 € |
| 1 250 | 0,62414 € | 780,18 € |
| 1 750 | 0,61556 € | 1 077,23 € |
| 2 500 | 0,60732 € | 1 518,30 € |
| 6 250 | 0,58956 € | 3 684,75 € |
| 12 500 | 0,57886 € | 7 235,75 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,47600 € |

