
LM4923MM/NOPB | |
|---|---|
DigiKey Part Number | LM4923MM/NOPBTR-ND - Tape & Reel (TR) LM4923MM/NOPBCT-ND - Cut Tape (CT) LM4923MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4923MM/NOPB |
Description | IC AMP CLASS AB MONO 1.1W 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4923MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.1W x 1 @ 8Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34300 € | 13,43 € |
| 25 | 1,22440 € | 30,61 € |
| 100 | 1,09400 € | 109,40 € |
| 250 | 1,03180 € | 257,95 € |
| 500 | 0,99428 € | 497,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,86518 € | 865,18 € |
| 2 000 | 0,84193 € | 1 683,86 € |
| 3 000 | 0,83029 € | 2 490,87 € |
| 5 000 | 0,81739 € | 4 086,95 € |
| 7 000 | 0,80986 € | 5 669,02 € |
| 10 000 | 0,80261 € | 8 026,10 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,18400 € |

