
LM49150TL/NOPB | |
|---|---|
DigiKey Part Number | LM49150TL/NOPBTR-ND - Tape & Reel (TR) LM49150TL/NOPBCT-ND - Cut Tape (CT) LM49150TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM49150TL/NOPB |
Description | IC AMP CLASS D MONO 2.1W 20USMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class D 20-uSMD |
Datasheet | Datasheet |
EDA/CAD Models | LM49150TL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 2.1W x 1 @ 4Ohm; 42mW x 2 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, E2S, I2C, Mute, Shutdown, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-uSMD | |
Package / Case | 20-UFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,40500 € | 24,05 € |
| 25 | 2,20840 € | 55,21 € |
| 100 | 1,99210 € | 199,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,88896 € | 472,24 € |
| 500 | 1,82680 € | 913,40 € |
| 750 | 1,79567 € | 1 346,75 € |
| 1 250 | 1,76118 € | 2 201,47 € |
| 1 750 | 1,74102 € | 3 046,78 € |
| 2 500 | 1,72164 € | 4 304,10 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,84000 € |

