
LM4901MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4901MMX/NOPBTR-ND - Tape & Reel (TR) 296-LM4901MMX/NOPBCT-ND - Cut Tape (CT) 296-LM4901MMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4901MMX/NOPB |
Description | IC AMP CLSS AB MONO 1.6W 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4901MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.6W x 1 @ 4Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Depop, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-VSSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,30160 € | 7,54 € |
| 100 | 0,26260 € | 26,26 € |
| 250 | 0,24400 € | 61,00 € |
| 500 | 0,23274 € | 116,37 € |
| 1 000 | 0,22349 € | 223,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,21072 € | 737,52 € |
| 7 000 | 0,20537 € | 1 437,59 € |
| 10 500 | 0,20269 € | 2 128,24 € |
| 17 500 | 0,19972 € | 3 495,10 € |
| 24 500 | 0,19798 € | 4 850,51 € |
| 35 000 | 0,19631 € | 6 870,85 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

