
LM48903TLX/NOPB | |
---|---|
DigiKey Part Number | LM48903TLX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM48903TLX/NOPB |
Description | IC AMP CLASS D STER 2.8W 30DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM48903TLX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2.8W x 2 @ 4Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, I2S, Short Circuit, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 30-DSBGA | |
Package / Case | 30-WFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 1,99114 € | 1 991,14 € |
2 000 | 1,94506 € | 3 890,12 € |
3 000 | 1,92198 € | 5 765,94 € |
Unit Price without VAT: | 1,99114 € |
---|---|
Unit Price with VAT: | 2,38937 € |