

LM46001QPWPTQ1 | |
|---|---|
DigiKey Part Number | 296-42537-2-ND - Tape & Reel (TR) 296-42537-1-ND - Cut Tape (CT) 296-42537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM46001QPWPTQ1 |
Description | IC REG BUCK ADJ 1A 16HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM46001QPWPTQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Not For New Designs | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package 16-HTSSOP |
Voltage - Input (Max) 60V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM46001AQPWPRQ1 | Texas Instruments | 250 | 296-51304-1-ND | 4,86000 € | Parametric Equivalent |
| LM46001AQPWPTQ1 | Texas Instruments | 533 | 296-47585-1-ND | 5,59000 € | Parametric Equivalent |
| LM46001PWPR | Texas Instruments | 3 868 | 296-40223-1-ND | 4,18000 € | Parametric Equivalent |
| LM46001PWPT | Texas Instruments | 1 183 | 296-37988-1-ND | 4,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,86000 € | 6,86 € |
| 10 | 5,30800 € | 53,08 € |
| 25 | 4,92080 € | 123,02 € |
| 100 | 4,49440 € | 449,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,29108 € | 1 072,77 € |
| 500 | 4,16856 € | 2 084,28 € |
| 750 | 4,10721 € | 3 080,41 € |
| 1 250 | 4,03922 € | 5 049,03 € |
| 1 750 | 3,99949 € | 6 999,11 € |
| Unit Price without VAT: | 6,86000 € |
|---|---|
| Unit Price with VAT: | 8,23200 € |

