
LM48580TLBD/NOPB | |
|---|---|
DigiKey Part Number | LM48580TLBD/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM48580TLBD/NOPB |
Description | EVAL BOARD FOR LM48580 |
Customer Reference | |
Detailed Description | LM48580 Boomer® 1-Channel (Mono) Output Class H Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LM48580TLBD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class H | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Utilized IC / Part | LM48580 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

