

LM46001QPWPTQ1 | |
|---|---|
DigiKey Part Number | 296-42537-2-ND - Tape & Reel (TR) 296-42537-1-ND - Cut Tape (CT) 296-42537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM46001QPWPTQ1 |
Description | IC REG BUCK ADJ 1A 16HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM46001QPWPTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 € | 6,72 € |
| 10 | 5,19900 € | 51,99 € |
| 25 | 4,81920 € | 120,48 € |
| 100 | 4,40150 € | 440,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,20240 € | 1 050,60 € |
| 500 | 4,08240 € | 2 041,20 € |
| 750 | 4,02229 € | 3 016,72 € |
| 1 250 | 3,95570 € | 4 944,62 € |
| 1 750 | 3,91678 € | 6 854,37 € |
| Unit Price without VAT: | 6,72000 € |
|---|---|
| Unit Price with VAT: | 8,06400 € |

