Series Voltage Reference IC Fixed 1.25V V ±0.2% 5 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4121AIM5-1.2

DigiKey Part Number
LM4121AIM5-1.2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4121AIM5-1.2
Description
IC VREF SERIES 0.2% SOT23-5
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.2% 5 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4121AIM5-1.2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
5 mA
Tolerance
±0.2%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
20µVp-p
Noise - 10Hz to 10kHz
30µVrms
Voltage - Input
1.5V ~ 12V
Current - Supply
275µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.