


LM4041C12ILPR | |
|---|---|
DigiKey Part Number | 296-20747-1-ND - Cut Tape (CT) 296-20747-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM4041C12ILPR |
Description | IC VREF SHUNT 0.5% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041C12ILPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63400 € | 6,34 € |
| 25 | 0,57280 € | 14,32 € |
| 100 | 0,50490 € | 50,49 € |
| 250 | 0,47252 € | 118,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,28598 € | 571,96 € |
| 4 000 | 0,27810 € | 1 112,40 € |
| 6 000 | 0,27415 € | 1 644,90 € |
| 10 000 | 0,26978 € | 2 697,80 € |
| 14 000 | 0,26722 € | 3 741,08 € |
| 20 000 | 0,26477 € | 5 295,40 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,05600 € |

