
LM4040D41ILP | |
|---|---|
DigiKey Part Number | 296-31371-ND |
Manufacturer | |
Manufacturer Product Number | LM4040D41ILP |
Description | IC VREF SHUNT 1% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±1% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D41ILP Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Bulk | Current - Cathode 88 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package TO-92-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,73300 € | 7,33 € |
| 25 | 0,66240 € | 16,56 € |
| 100 | 0,58550 € | 58,55 € |
| 250 | 0,54888 € | 137,22 € |
| 500 | 0,53532 € | 267,66 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,21200 € |

