LM4040D20IDBZTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 220
Unit Price: 1,08000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 43 345
Unit Price: 0,77000 €
Datasheet

Similar


Texas Instruments
In Stock: 7 001
Unit Price: 1,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 6 752
Unit Price: 1,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 477
Unit Price: 1,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 049
Unit Price: 1,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 28 143
Unit Price: 0,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 126
Unit Price: 2,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,40183 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,30062 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,25180 €
Datasheet

Similar


Texas Instruments
In Stock: 11 800
Unit Price: 1,26102 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 29 297
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,28577 €
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

LM4040D20IDBZTG4

DigiKey Part Number
LM4040D20IDBZTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4040D20IDBZTG4
Description
IC VREF SHUNT 1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040D20IDBZTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,55372 €415,29 €
1 2500,54069 €675,86 €
1 7500,53307 €932,87 €
2 5000,52574 €1 314,35 €
6 2500,50996 €3 187,25 €
12 5000,50044 €6 255,50 €
Unit Price without VAT:0,55372 €
Unit Price with VAT:0,66446 €