SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040CIM7-2.5/NOPB

DigiKey Part Number
296-46581-2-ND - Tape & Reel (TR)
296-46581-1-ND - Cut Tape (CT)
296-46581-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040CIM7-2.5/NOPB
Description
IC VREF SHUNT 0.5% SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LM4040CIM7-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 584
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,52000 €5,20 €
250,46720 €11,68 €
1000,41040 €41,04 €
2500,38324 €95,81 €
5000,36690 €183,45 €
1 0000,35341 €353,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,33676 €1 010,28 €
6 0000,32862 €1 971,72 €
9 0000,32454 €2 920,86 €
15 0000,32002 €4 800,30 €
21 0000,31738 €6 664,98 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,87600 €