
LM3S600-IQN50-C2 | |
|---|---|
DigiKey Part Number | 296-41494-ND |
Manufacturer | |
Manufacturer Product Number | LM3S600-IQN50-C2 |
Description | IC MCU 32BIT 32KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 600 Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LM3S600-IQN50-C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, Microwire, SPI, SSI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,67000 € | 12,67 € |
| 10 | 10,00000 € | 100,00 € |
| 25 | 9,33240 € | 233,31 € |
| 100 | 8,59900 € | 859,90 € |
| 250 | 8,24928 € | 2 062,32 € |
| 500 | 8,03860 € | 4 019,30 € |
| 1 000 | 7,86513 € | 7 865,13 € |
| Unit Price without VAT: | 12,67000 € |
|---|---|
| Unit Price with VAT: | 15,20400 € |


