LM3914VX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 190
Unit Price: 1,05000 €
Datasheet
LED, LCD, Vacuum Fluorescent (VF) Driver 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED, LCD, Vacuum Fluorescent (VF) Driver 20-PLCC (9x9)
20-PLCC

LM3914VX/NOPB

DigiKey Part Number
LM3914VX/NOPBTR-ND - Tape & Reel (TR)
LM3914VX/NOPBCT-ND - Cut Tape (CT)
LM3914VX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3914VX/NOPB
Description
IC DRVR DOT/BAR DISPLAY 20PLCC
Customer Reference
Detailed Description
LED, LCD, Vacuum Fluorescent (VF) Driver 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
LM3914VX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Display Type
LED, LCD, Vacuum Fluorescent (VF)
Configuration
Dot/Bar Display
Interface
-
Digits or Characters
10 Steps
Current - Supply
6.1 mA
Voltage - Supply
3V ~ 20V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types