
LM3880MF-1AD/NOPB | |
|---|---|
DigiKey Part Number | LM3880MF-1AD/NOPBTR-ND - Tape & Reel (TR) LM3880MF-1AD/NOPBCT-ND - Cut Tape (CT) LM3880MF-1AD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3880MF-1AD/NOPB |
Description | IC PWR SUPPLY SEQUENCER SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM3880MF-1AD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 25 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,94500 € | 9,45 € |
| 25 | 0,85720 € | 21,43 € |
| 100 | 0,76090 € | 76,09 € |
| 250 | 0,71496 € | 178,74 € |
| 500 | 0,68728 € | 343,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,66449 € | 664,49 € |
| 2 000 | 0,64574 € | 1 291,48 € |
| 3 000 | 0,63634 € | 1 909,02 € |
| 5 000 | 0,62593 € | 3 129,65 € |
| 7 000 | 0,61985 € | 4 338,95 € |
| 10 000 | 0,61400 € | 6 140,00 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,54800 € |











