
| LM385M-1.2/NOPB | |
|---|---|
| DigiKey Part Number | LM385M-1.2/NOPB-ND | 
| Manufacturer | |
| Manufacturer Product Number | LM385M-1.2/NOPB | 
| Description | IC VREF SHNT -2.43%/+2.02% 8SOIC | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V -2.43%, +2.02% 20 mA 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LM385M-1.2/NOPB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Reference Type | Shunt | |
| Output Type | Fixed | |
| Voltage - Output (Min/Fixed) | 1.235V | |
| Current - Output | 20 mA | |
| Tolerance | -2.43%, +2.02% | |
| Temperature Coefficient | 150ppm/°C | |
| Noise - 0.1Hz to 10Hz | - | |
| Noise - 10Hz to 10kHz | 60µVrms | |
| Voltage - Input | - | |
| Current - Supply | - | |
| Current - Cathode | 15 µA | |
| Operating Temperature | 0°C ~ 70°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,99000 € | 0,99 € | 
| 10 | 0,71800 € | 7,18 € | 
| 95 | 0,57653 € | 54,77 € | 
| 190 | 0,54800 € | 104,12 € | 
| 285 | 0,53372 € | 152,11 € | 
| 570 | 0,51274 € | 292,26 € | 
| 1 045 | 0,49745 € | 519,84 € | 
| 2 565 | 0,47911 € | 1 228,92 € | 
| 5 035 | 0,46807 € | 2 356,73 € | 
| Unit Price without VAT: | 0,99000 € | 
|---|---|
| Unit Price with VAT: | 1,18800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France