
LM35CH | |
|---|---|
DigiKey Part Number | LM35CH-ND |
Manufacturer | |
Manufacturer Product Number | LM35CH |
Description | SENSOR ANALOG -40C-110C TO46-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 110°C 10mV/°C TO-46-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM35CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 110°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4V ~ 30V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.4°C (±0.8°C) | |
Test Condition | 25°C (-40°C ~ 110°C) | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | TO-206AB, TO-46-3 Metal Can | |
Supplier Device Package | TO-46-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,38374 € | 4 691,87 € |
| Unit Price without VAT: | 9,38374 € |
|---|---|
| Unit Price with VAT: | 11,26049 € |


