
LM3533EVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3533EVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3533EVAL/NOPB |
Description | EVAL BOARD FOR LM3533 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM3533 - 7 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 30mA | |
Outputs and Type | 7 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | LM3533 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,73000 € | 75,73 € |
| Unit Price without VAT: | 75,73000 € |
|---|---|
| Unit Price with VAT: | 90,87600 € |

