


LM3490IM5X-15 | |
|---|---|
DigiKey Part Number | LM3490IM5X-15-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3490IM5X-15 |
Description | IC REG LINEAR 15V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM3490IM5X-15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,39943 € | 1 198,29 € |
| 6 000 | 0,39005 € | 2 340,30 € |
| 9 000 | 0,38536 € | 3 468,24 € |
| 15 000 | 0,38015 € | 5 702,25 € |
| 21 000 | 0,37711 € | 7 919,31 € |
| Unit Price without VAT: | 0,39943 € |
|---|---|
| Unit Price with VAT: | 0,47932 € |

