
LM3488MM/NOPB | |
---|---|
DigiKey Part Number | LM3488MM/NOPBTR-ND - Tape & Reel (TR) LM3488MM/NOPBCT-ND - Cut Tape (CT) LM3488MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3488MM/NOPB |
Description | IC REG CTRLR MULT TOP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3488MM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 40V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,62000 € | 2,62 € |
10 | 1,96400 € | 19,64 € |
25 | 1,79960 € | 44,99 € |
100 | 1,61840 € | 161,84 € |
250 | 1,53208 € | 383,02 € |
500 | 1,48002 € | 740,01 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 1,43716 € | 1 437,16 € |
2 000 | 1,40190 € | 2 803,80 € |
3 000 | 1,38424 € | 4 152,72 € |
5 000 | 1,36467 € | 6 823,35 € |
Unit Price without VAT: | 2,62000 € |
---|---|
Unit Price with VAT: | 3,14400 € |