8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3485MMX/NOPB

DigiKey Part Number
LM3485MMX/NOPBTR-ND - Tape & Reel (TR)
LM3485MMX/NOPBCT-ND - Cut Tape (CT)
LM3485MMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3485MMX/NOPB
Description
IC REG CTRLR BUCK 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM3485MMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 35V
Frequency - Switching
-
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 307
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,67000 $1,67 $
101,22600 $12,26 $
251,11440 $27,86 $
1000,99150 $99,15 $
2500,93288 $233,22 $
5000,89752 $448,76 $
1 0000,86844 $868,44 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5000,82829 $2 899,01 $
7 0000,81145 $5 680,15 $
10 5000,80302 $8 431,71 $
Manufacturers Standard Package
Unit Price without VAT:1,67000 $
Unit Price with VAT:2,00400 $