
LM3205SD-2/NOPB | |
|---|---|
DigiKey Part Number | LM3205SD-2/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3205SD-2/NOPB |
Description | IC REG BUCK ADJ 650MA 10SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 650mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM3205SD-2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.6V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,60243 € | 602,43 € |
| 2 000 | 0,58518 € | 1 170,36 € |
| 3 000 | 0,57654 € | 1 729,62 € |
| 5 000 | 0,56697 € | 2 834,85 € |
| 7 000 | 0,56138 € | 3 929,66 € |
| 10 000 | 0,55600 € | 5 560,00 € |
| Unit Price without VAT: | 0,60243 € |
|---|---|
| Unit Price with VAT: | 0,72292 € |

