
ONET1191VRGPT | |
---|---|
DigiKey Part Number | 296-20681-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ONET1191VRGPT |
Description | IC LASER DRVR 11.3GB 3.6V 20QFN |
Customer Reference | |
Detailed Description | Laser Driver IC 11.3Gbps 1 Channel 2.9V ~ 3.6V 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ONET1191VRGPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 11.3Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 2.9V ~ 3.6V | |
Current - Supply | 70 mA | |
Current - Modulation | 45mA | |
Current - Bias | 20 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |