


LM2936MPX-3.0/NOPB | |
|---|---|
DigiKey Part Number | 296-37373-2-ND - Tape & Reel (TR) 296-37373-1-ND - Cut Tape (CT) 296-37373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2936MPX-3.0/NOPB |
Description | IC REG LINEAR 3V 50MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2936MPX-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,12100 € | 11,21 € |
| 25 | 1,02000 € | 25,50 € |
| 100 | 0,90840 € | 90,84 € |
| 250 | 0,85516 € | 213,79 € |
| 500 | 0,82312 € | 411,56 € |
| 1 000 | 0,79672 € | 796,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,77499 € | 1 549,98 € |
| 4 000 | 0,75712 € | 3 028,48 € |
| 6 000 | 0,74817 € | 4 489,02 € |
| 10 000 | 0,73825 € | 7 382,50 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,82400 € |

