


LM2936DTX-3.3/NOPB | |
---|---|
DigiKey Part Number | LM2936DTX-3.3/NOPBTR-ND - Tape & Reel (TR) LM2936DTX-3.3/NOPBCT-ND - Cut Tape (CT) LM2936DTX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2936DTX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 50MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM2936DTX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,77000 € | 1,77 € |
10 | 1,30400 € | 13,04 € |
25 | 1,18840 € | 29,71 € |
100 | 1,06130 € | 106,13 € |
250 | 1,00064 € | 250,16 € |
500 | 0,96412 € | 482,06 € |
1 000 | 0,93404 € | 934,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,90231 € | 2 255,77 € |
5 000 | 0,88318 € | 4 415,90 € |
7 500 | 0,87360 € | 6 552,00 € |
Unit Price without VAT: | 1,77000 € |
---|---|
Unit Price with VAT: | 2,12400 € |