
LM2902KAVQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-23358-2-ND - Tape & Reel (TR) 296-23358-1-ND - Cut Tape (CT) 296-23358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902KAVQPWRQ1 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2902KAVQPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47000 € | 4,70 € |
| 25 | 0,42200 € | 10,55 € |
| 100 | 0,37010 € | 37,01 € |
| 250 | 0,34512 € | 86,28 € |
| 500 | 0,33014 € | 165,07 € |
| 1 000 | 0,31779 € | 317,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,30763 € | 615,26 € |
| 4 000 | 0,29926 € | 1 197,04 € |
| 6 000 | 0,29507 € | 1 770,42 € |
| 10 000 | 0,29043 € | 2 904,30 € |
| 14 000 | 0,28772 € | 4 028,08 € |
| 20 000 | 0,28511 € | 5 702,20 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79200 € |

