Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2831XSD/NOPB

DigiKey Part Number
LM2831XSD/NOPBTR-ND - Tape & Reel (TR)
LM2831XSD/NOPBCT-ND - Cut Tape (CT)
LM2831XSD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2831XSD/NOPB
Description
IC REG BUCK ADJ 1.5A 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM2831XSD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.5V
Current - Output
Frequency - Switching
1.6MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 €2,29 €
101,70200 €17,02 €
251,55680 €38,92 €
1001,39680 €139,68 €
2501,32048 €330,12 €
5001,27442 €637,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,23654 €1 236,54 €
2 0001,20535 €2 410,70 €
3 0001,18972 €3 569,16 €
5 0001,17243 €5 862,15 €
7 0001,16231 €8 136,17 €
Manufacturers Standard Package
Unit Price without VAT:2,29000 €
Unit Price with VAT:2,74800 €