Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2831XMFX/NOPB

DigiKey Part Number
296-LM2831XMFX/NOPBTR-ND - Tape & Reel (TR)
296-LM2831XMFX/NOPBCT-ND - Cut Tape (CT)
296-LM2831XMFX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2831XMFX/NOPB
Description
IC REG BUCK ADJ 1.5A SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM2831XMFX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.5V
Current - Output
Frequency - Switching
1.6MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 899
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,44000 €14,40 €
251,31360 €32,84 €
1001,17500 €117,50 €
2501,10892 €277,23 €
5001,06910 €534,55 €
1 0001,03634 €1 036,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,99587 €2 987,61 €
6 0000,97606 €5 856,36 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,32800 €