


LM27CIM5-ZHJ/NOPB | |
|---|---|
DigiKey Part Number | 296-LM27CIM5-ZHJ/NOPBTR-ND - Tape & Reel (TR) 296-LM27CIM5-ZHJ/NOPBCT-ND - Cut Tape (CT) 296-LM27CIM5-ZHJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM27CIM5-ZHJ/NOPB |
Description | THERMOSTAT 120DEG ACT LO SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 120°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM27CIM5-ZHJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 120°C | |
Accuracy | ±3°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp, VTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 15µA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 5 | 1,72200 € | 8,61 € |
| 10 | 1,64000 € | 16,40 € |
| 25 | 1,54480 € | 38,62 € |
| 50 | 1,47980 € | 73,99 € |
| 100 | 1,42020 € | 142,02 € |
| 500 | 1,30022 € | 650,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,25557 € | 1 255,57 € |
| 2 000 | 1,21462 € | 2 429,24 € |
| 3 000 | 1,19226 € | 3 576,78 € |
| 5 000 | 1,16564 € | 5 828,20 € |
| 7 000 | 1,14901 € | 8 043,07 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,32800 € |

