Thermostat 120°C Active Low Open Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat 120°C Active Low Open Drain SOT-23-5
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

LM27CIM5-ZHJ/NOPB

DigiKey Part Number
296-LM27CIM5-ZHJ/NOPBTR-ND - Tape & Reel (TR)
296-LM27CIM5-ZHJ/NOPBCT-ND - Cut Tape (CT)
296-LM27CIM5-ZHJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM27CIM5-ZHJ/NOPB
Description
THERMOSTAT 120DEG ACT LO SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermostat 120°C Active Low Open Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM27CIM5-ZHJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
120°C
Accuracy
±3°C
Current - Output (Max)
-
Output Type
Open Drain
Output
Active Low
Output Function
/OverTemp, VTemp
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
15µA
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,91000 €1,91 €
51,70000 €8,50 €
101,62000 €16,20 €
251,52560 €38,14 €
501,46140 €73,07 €
1001,40260 €140,26 €
5001,28406 €642,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,23996 €1 239,96 €
2 0001,19952 €2 399,04 €
3 0001,17743 €3 532,29 €
5 0001,15115 €5 755,75 €
7 0001,13472 €7 943,04 €
Manufacturers Standard Package
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,29200 €