LM2787TP/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2787TP/NOPB

DigiKey Part Number
LM2787TP/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2787TP/NOPB
Description
IC REG CHRG PUMP ADJ 10MA 8DSBGA
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Negative Adjustable -1.5V 1 Output 10mA 8-UFBGA
Datasheet
 Datasheet
EDA/CAD Models
LM2787TP/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-5.2V
Current - Output
Frequency - Switching
260kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types