
LM2771SD/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2771SD/NOPBTR-ND - Tape & Reel (TR) 296-LM2771SD/NOPBCT-ND - Cut Tape (CT) 296-LM2771SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2771SD/NOPB |
Description | IC REG CHARGE PUMP 1.5V 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 1.5V 1 Output 250mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2771SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62800 € | 6,28 € |
| 25 | 0,56680 € | 14,17 € |
| 100 | 0,49940 € | 49,94 € |
| 250 | 0,46736 € | 116,84 € |
| 500 | 0,44798 € | 223,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,43206 € | 432,06 € |
| 2 000 | 0,41895 € | 837,90 € |
| 3 000 | 0,41238 € | 1 237,14 € |
| 5 000 | 0,40511 € | 2 025,55 € |
| 7 000 | 0,40086 € | 2 806,02 € |
| 10 000 | 0,39677 € | 3 967,70 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,04400 € |

