
LM2735XSD/NOPB | |
|---|---|
DigiKey Part Number | LM2735XSD/NOPBTR-ND - Tape & Reel (TR) LM2735XSD/NOPBCT-ND - Cut Tape (CT) LM2735XSD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2735XSD/NOPB |
Description | IC REG BST FLYBCK ADJ 2.1A 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 3V 1 Output 2.1A (Switch) 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2735XSD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,87900 € | 18,79 € |
| 25 | 1,72000 € | 43,00 € |
| 100 | 1,54510 € | 154,51 € |
| 250 | 1,46176 € | 365,44 € |
| 500 | 1,43430 € | 717,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,37016 € | 1 370,16 € |
| 2 000 | 1,33613 € | 2 672,26 € |
| 3 000 | 1,31909 € | 3 957,27 € |
| 5 000 | 1,30020 € | 6 501,00 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 3,02400 € |


