
LM2735XMY/NOPB | |
|---|---|
DigiKey Part Number | LM2735XMY/NOPBTR-ND - Tape & Reel (TR) LM2735XMY/NOPBCT-ND - Cut Tape (CT) LM2735XMY/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2735XMY/NOPB |
Description | IC REG BOOST FLYBACK ADJ 8HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 3V 1 Output 2.1A (Switch) 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2735XMY/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,60800 € | 16,08 € |
| 25 | 1,46800 € | 36,70 € |
| 100 | 1,31520 € | 131,52 € |
| 250 | 1,24224 € | 310,56 € |
| 500 | 1,19824 € | 599,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,12820 € | 1 128,20 € |
| 2 000 | 1,09929 € | 2 198,58 € |
| 3 000 | 1,08480 € | 3 254,40 € |
| 5 000 | 1,06876 € | 5 343,80 € |
| 7 000 | 1,05938 € | 7 415,66 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,59200 € |


