
LM2715SQX-ADJ/NOPB | |
---|---|
DigiKey Part Number | LM2715SQX-ADJ/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2715SQX-ADJ/NOPB |
Description | IC TFT PANEL MODULE 24WQFN |
Customer Reference | |
Detailed Description | LCD Display PMIC 24-WQFN (4x5) |
EDA/CAD Models | LM2715SQX-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | LCD Display | |
Current - Supply | 3.6mA | |
Voltage - Supply | 2.2V ~ 12V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x5) | |
Base Product Number |