
LM26CIM5X-SPA/NOPB | |
---|---|
DigiKey Part Number | 296-LM26CIM5X-SPA/NOPBTR-ND - Tape & Reel (TR) 296-LM26CIM5X-SPA/NOPBCT-ND - Cut Tape (CT) 296-LM26CIM5X-SPA/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26CIM5X-SPA/NOPB |
Description | THERMOSTAT 70DEGC ACT LO SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 70°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM26CIM5X-SPA/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 70°C | |
Accuracy | ±3°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 16µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,93000 € | 0,93 € |
5 | 0,81200 € | 4,06 € |
10 | 0,77200 € | 7,72 € |
25 | 0,72280 € | 18,07 € |
50 | 0,69000 € | 34,50 € |
100 | 0,65980 € | 65,98 € |
500 | 0,59904 € | 299,52 € |
1 000 | 0,57643 € | 576,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,54441 € | 1 633,23 € |
6 000 | 0,52636 € | 3 158,16 € |
9 000 | 0,51650 € | 4 648,50 € |
15 000 | 0,50477 € | 7 571,55 € |
Unit Price without VAT: | 0,93000 € |
---|---|
Unit Price with VAT: | 1,11600 € |