
LM2601MTCX | |
|---|---|
DigiKey Part Number | LM2601MTCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2601MTCX |
Description | IC BATT CHG ADAPT 14TSSOP |
Customer Reference | |
Detailed Description | Charger IC 14-TSSOP |
EDA/CAD Models | LM2601MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Battery Chemistry | - | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 24V | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |

