Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)

LM2597HVMX-5.0/NOPB

DigiKey Part Number
296-48567-2-ND - Tape & Reel (TR)
296-48567-1-ND - Cut Tape (CT)
296-48567-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2597HVMX-5.0/NOPB
Description
IC REG BUCK 5V 500MA 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2597HVMX-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 562
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,21000 €5,21 €
103,99100 €39,91 €
253,68760 €92,19 €
1003,35340 €335,34 €
2503,22876 €807,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,93562 €7 339,05 €
Manufacturers Standard Package
Unit Price without VAT:5,21000 €
Unit Price with VAT:6,25200 €