

LM2585SX-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-35396-2-ND - Tape & Reel (TR) 296-35396-1-ND - Cut Tape (CT) 296-35396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2585SX-5.0/NOPB |
Description | IC REG BOOST FLYBACK 5V 3A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive Fixed 5V 1 Output 3A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2585SX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,40000 € | 7,40 € |
| 10 | 5,75100 € | 57,51 € |
| 25 | 5,33760 € | 133,44 € |
| 100 | 4,88320 € | 488,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,53582 € | 2 267,91 € |
| 1 000 | 4,42829 € | 4 428,29 € |
| 1 500 | 4,37445 € | 6 561,68 € |
| Unit Price without VAT: | 7,40000 € |
|---|---|
| Unit Price with VAT: | 8,88000 € |

