LM2577T-15/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4 158
Unit Price: 7,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 46
Unit Price: 7,73000 €
Datasheet
Boost, Flyback, Forward Converter Switching Regulator IC Positive Fixed 15V 1 Output 3A (Switch) TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, Flyback, Forward Converter Switching Regulator IC Positive Fixed 15V 1 Output 3A (Switch) TO-220-5

LM2577T-15/NOPB

DigiKey Part Number
LM2577T-15/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2577T-15/NOPB
Description
IC REG BST FLYBCK 15V 3A TO220-5
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter Switching Regulator IC Positive Fixed 15V 1 Output 3A (Switch) TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LM2577T-15/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes