

LM2576SX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2576SX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM2576SX-ADJ/NOPBCT-ND - Cut Tape (CT) LM2576SX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2576SX-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2576SX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,55200 € | 25,52 € |
| 25 | 2,34480 € | 58,62 € |
| 100 | 2,11730 € | 211,73 € |
| 250 | 2,00880 € | 502,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,94336 € | 971,68 € |
| 1 000 | 1,88954 € | 1 889,54 € |
| 1 500 | 1,86257 € | 2 793,86 € |
| 2 500 | 1,83271 € | 4 581,78 € |
| 3 500 | 1,81524 € | 6 353,34 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,05600 € |




