
LM2512ASM/NOPB | |
|---|---|
DigiKey Part Number | LM2512ASM/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2512ASM/NOPB |
Description | IC MPL1 SERIALIZER 24BIT 49UFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 468Mbps Serializer 28 Input 3 Output 49-NFBGA (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM2512ASM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 468Mbps | |
Input Type | LVCMOS | |
Output Type | MPL | |
Number of Inputs | 28 | |
Number of Outputs | 3 | |
Voltage - Supply | 1.6V ~ 3V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 49-TFBGA | |
Supplier Device Package | 49-NFBGA (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,65869 € | 2 658,69 € |
| 2 000 | 2,60024 € | 5 200,48 € |
| 3 000 | 2,57098 € | 7 712,94 € |
| Unit Price without VAT: | 2,65869 € |
|---|---|
| Unit Price with VAT: | 3,19043 € |

