
LM25085MM/NOPB | |
|---|---|
DigiKey Part Number | LM25085MM/NOPBTR-ND - Tape & Reel (TR) LM25085MM/NOPBCT-ND - Cut Tape (CT) LM25085MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25085MM/NOPB |
Description | IC REG CTRLR BUCK 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM25085MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 42V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,58700 € | 15,87 € |
| 25 | 1,45000 € | 36,25 € |
| 100 | 1,29930 € | 129,93 € |
| 250 | 1,22744 € | 306,86 € |
| 500 | 1,18412 € | 592,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,14846 € | 1 148,46 € |
| 2 000 | 1,11911 € | 2 238,22 € |
| 3 000 | 1,10442 € | 3 313,26 € |
| 5 000 | 1,08813 € | 5 440,65 € |
| 7 000 | 1,07862 € | 7 550,34 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,55600 € |

