
LM25061PMM-1/NOPB | |
|---|---|
DigiKey Part Number | 296-LM25061PMM-1/NOPBTR-ND - Tape & Reel (TR) 296-LM25061PMM-1/NOPBCT-ND - Cut Tape (CT) 296-LM25061PMM-1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25061PMM-1/NOPB |
Description | IC HOT SWAP CTRLR GP 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM25061PMM-1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault | |
Programmable Features | Current Limit, Fault Timeout, UVLO | |
Voltage - Supply | 2.9V ~ 17V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,99719 € | 1 997,19 € |
| 2 000 | 1,95107 € | 3 902,14 € |
| 3 000 | 1,92797 € | 5 783,91 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,75600 € |

