Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width)
LP3891EMR-1.8/NOPB

LM22676QMRX-5.0/NOPB

DigiKey Part Number
LM22676QMRX-5.0/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM22676QMRX-5.0/NOPB
Description
IC REG BUCK 5V 3A 8SOPWR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM22676QMRX-5.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Current - Output
Series
Frequency - Switching
500kHz
Packaging
Tape & Reel (TR)
Synchronous Rectifier
No
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Step-Down
Grade
Automotive
Output Configuration
Positive
Qualification
AEC-Q100
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SO PowerPad
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
42V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,09411 €7 735,28 €
Manufacturers Standard Package
Unit Price without VAT:3,09411 €
Unit Price with VAT:3,71293 €