LM193JG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 17 586
Unit Price: 0,65000 €
Datasheet
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM193JG

DigiKey Part Number
296-LM193JG-ND
Manufacturer
Manufacturer Product Number
LM193JG
Description
DUAL DIFFERENTIAL COMPARATOR 8-C
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-CDIP
Datasheet
 Datasheet
EDA/CAD Models
LM193JG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 30V, ±1V ~ 15V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.1µA @ 5V
Current - Output (Typ)
6mA @ 5V
Current - Quiescent (Max)
1mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
1.3µs (Typ)
Hysteresis
-
Operating Temperature
-55°C ~ 125°C
Package / Case
8-CDIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
8-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.