
LM193AJRQMLV | |
---|---|
DigiKey Part Number | 296-LM193AJRQMLV-ND |
Manufacturer | |
Manufacturer Product Number | LM193AJRQMLV |
Description | LOW POWER LOW OFFSET VOLTAGE DUA |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 9mV @ 30V | |
Current - Input Bias (Max) | 0.1µA @ 5V | |
Current - Output (Typ) | 6mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | 60dB (Min), 60dB PSRR | |
Propagation Delay (Max) | 700ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-CDIP | |
Base Product Number |