Amplifier IC 2-Channel (Stereo) Class AB 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1877MX-9/NOPB

DigiKey Part Number
296-44354-2-ND - Tape & Reel (TR)
296-44354-1-ND - Cut Tape (CT)
296-44354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM1877MX-9/NOPB
Description
IC AMP CLASS AB STEREO 2W 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM1877MX-9/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
2W x 2 @ 8Ohm
Voltage - Supply
6V ~ 24V, ±3V ~ 12V
Features
Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 532
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 €3,99 €
103,03700 €30,37 €
252,79600 €69,90 €
1002,53180 €253,18 €
2502,40696 €601,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,86174 €861,74 €
2 0000,83851 €1 677,02 €
3 0000,82686 €2 480,58 €
5 0000,81397 €4 069,85 €
7 0000,80643 €5 645,01 €
10 0000,79919 €7 991,90 €
Manufacturers Standard Package
Unit Price without VAT:3,99000 €
Unit Price with VAT:4,78800 €